PDP SEO Portlet

MS27499E16A55S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E16A55S
Secondary Manufacturer Part#: MS27499E16A55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
16-55
Box Mount
-65 to 200 °C
30.96 mm
16.91 x 30.96 x 30.96 mm
30.96 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$319.22667
10+
$245.63175
25+
$207.774
50+
$206.703
100+
$205.632