PDP SEO Portlet

MS27499E14F18S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E14F18S
Secondary Manufacturer Part#: MS27499E14F18S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Receptacle
14-18
Box Mount
-65 to 200 °C
28.57 mm
16.91 x 28.57 x 28.57 mm
28.57 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$213.08
10+
$162.02086
25+
$114.10026
50+
$64.89625
100+
$64.56