MS27499E14B5S
Conn Subminiature Cylindrical SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| 14-5 | ||
| Box Mount | ||
| -65 to 200 °C | ||
| 28.57 mm | ||
| 16.91 x 28.57 x 28.57 mm | ||
| 28.57 mm | ||
| 16.91 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |