PDP SEO Portlet

MS27499E14B5P

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E14B5P
Secondary Manufacturer Part#: MS27499E14B5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
14-5
Box Mount
-65 to 200 °C
28.57 mm
16.91 x 28.57 x 28.57 mm
28.57 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$190.68
10+
$167.32114
25+
$166.46309
50+
$165.60503
100+
$164.74697