PDP SEO Portlet

MS27499E12B98SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E12B98SA
Secondary Manufacturer Part#: MS27499E12B98SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Receptacle
12-98
Box Mount
-65 to 200 °C
26.18 mm
16.91 x 26.18 x 26.18 mm
26.18 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$200.17333
10+
$175.65182
25+
$174.75104
50+
$173.85026
100+
$172.94948