PDP SEO Portlet

MS27499E10F5PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27499E10F5PB
Secondary Manufacturer Part#: MS27499E10F5PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
10-5
Box Mount
-65 to 200 °C
23.82 mm
16.91 x 23.82 x 23.82 mm
23.82 mm
16.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$169.86667
10+
$149.058
25+
$148.2936
50+
$147.5292
100+
$146.7648