PDP SEO Portlet

MS27497T8A98S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T8A98S
Secondary Manufacturer Part#: MS27497T8A98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
3Signal
Receptacle
8-98
Wall Mount
-65 to 200 °C
20.62 mm
22.47 x 20.62 x 20.62 mm
20.62 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$194.68
10+
$148.09648
25+
$104.30591
50+
$46.50335
100+
$46.2624