PDP SEO Portlet

MS27497T22B21P

Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T22B21P
Secondary Manufacturer Part#: MS27497T22B21P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Receptacle
22-21
Wall Mount
-65 to 200 °C
39.67 mm
22.47 x 39.67 x 39.67 mm
39.67 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$249.42667
9+
$243.8983
20+
$187.06941
40+
$131.4864
70+
$79.1136