PDP SEO Portlet

MS27497T20B16S

Conn Subminiature Cylindrical SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T20B16S
Secondary Manufacturer Part#: MS27497T20B16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Receptacle
20-16
Wall Mount
-65 to 200 °C
36.52 mm
22.47 x 36.52 x 36.52 mm
36.52 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
6+
$269.22667
10+
$204.77184
25+
$144.19023
50+
$70.5029
100+
$70.1376