PDP SEO Portlet

MS27497T18B11P

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T18B11P
Secondary Manufacturer Part#: MS27497T18B11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
18-11
Wall Mount
-65 to 200 °C
33.32 mm
22.47 x 33.32 x 33.32 mm
33.32 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$217.28
10+
$165.21512
25+
$116.33676
50+
$61.30645
100+
$60.9888