PDP SEO Portlet

MS27497T18A32P

Conn Subminiature Cylindrical PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T18A32P
Secondary Manufacturer Part#: MS27497T18A32P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Receptacle
18-32
Wall Mount
-65 to 200 °C
33.32 mm
22.47 x 33.32 x 33.32 mm
33.32 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$240.44
10+
$182.85528
25+
$128.75321
50+
$57.06515
100+
$55.9392