PDP SEO Portlet

MS27497T16B8SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T16B8SB
Secondary Manufacturer Part#: MS27497T16B8SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
16-8
Wall Mount
-65 to 200 °C
30.96 mm
22.47 x 30.96 x 30.96 mm
30.96 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$200.14667
10+
$175.62814
25+
$174.72749
50+
$173.82683
100+
$172.92617