PDP SEO Portlet

MS27497T16B8S

Conn Subminiature Cylindrical SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T16B8S
Secondary Manufacturer Part#: MS27497T16B8S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
8Signal
Receptacle
16-8
Wall Mount
-65 to 200 °C
30.96 mm
22.47 x 30.96 x 30.96 mm
30.96 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$200.14667
10+
$152.21643
25+
$107.18509
50+
$57.9
100+
$57.6