PDP SEO Portlet

MS27497T16B6PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T16B6PB
Secondary Manufacturer Part#: MS27497T16B6PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
6Signal
Receptacle
16-6
Wall Mount
-65 to 200 °C
30.96 mm
22.47 x 30.96 x 30.96 mm
30.96 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$245.89333
10+
$215.77075
25+
$214.66423
50+
$213.55771
100+
$212.4512