PDP SEO Portlet

MS27497T16B35PA

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T16B35PA
Secondary Manufacturer Part#: MS27497T16B35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
55Signal
Receptacle
16-35
Wall Mount
-65 to 200 °C
30.96 mm
22.47 x 30.96 x 30.96 mm
30.96 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$252.57333
10+
$221.62725
25+
$220.4907
50+
$219.35415
100+
$218.2176