PDP SEO Portlet

MS27497T16A42P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T16A42P
Secondary Manufacturer Part#: MS27497T16A42P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
42Signal
Receptacle
16-42
Wall Mount
-65 to 200 °C
30.96 mm
22.47 x 30.96 x 30.96 mm
30.96 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$271.36
10+
$238.1184
25+
$236.89728
50+
$235.67616
100+
$234.45504