PDP SEO Portlet

MS27497T12B3P

Conn Subminiature Cylindrical PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T12B3P
Secondary Manufacturer Part#: MS27497T12B3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
3Signal
Receptacle
12-3
Wall Mount
-65 to 200 °C
26.18 mm
22.47 x 26.18 x 26.18 mm
26.18 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$173.61333
10+
$132.0339
25+
$92.96915
50+
$42.6916
100+
$42.4704