PDP SEO Portlet

MS27497T10F5P

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T10F5P
Secondary Manufacturer Part#: MS27497T10F5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Receptacle
10-5
Wall Mount
-65 to 200 °C
23.82 mm
22.47 x 23.82 x 23.82 mm
23.82 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$176.10667
10+
$141.8625
25+
$94.30591
50+
$56.163
100+
$55.872