PDP SEO Portlet

MS27497T10B98S

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497T10B98S
Secondary Manufacturer Part#: MS27497T10B98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
10-98
Wall Mount
-65 to 200 °C
23.82 mm
22.47 x 23.82 x 23.82 mm
23.82 mm
22.47 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$175.58667
10+
$133.54628
25+
$94.03599
50+
$54.84095
100+
$54.5568