PDP SEO Portlet

MS27497P14A35SA

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497P14A35SA
Secondary Manufacturer Part#: MS27497P14A35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Receptacle
14-35
Wall Mount
-65 to 200 °C
28.57 mm
23.24 x 28.57 x 28.57 mm
28.57 mm
23.24 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$281.69333
10+
$247.1859
25+
$245.91828
50+
$244.65066
100+
$243.38304