PDP SEO Portlet

MS27497E22A55S

Conn Subminiature Cylindrical SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497E22A55S
Secondary Manufacturer Part#: MS27497E22A55S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
22-55
Wall Mount
-65 to 200 °C
39.67 mm
24.05 x 39.67 x 39.67 mm
39.67 mm
24.05 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$410.25333
10+
$312.02086
25+
$219.73008
50+
$97.3308
100+
$95.6736