PDP SEO Portlet

MS27497E18A32SB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497E18A32SB
Secondary Manufacturer Part#: MS27497E18A32SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
32Signal
Receptacle
18-32
Wall Mount
-65 to 200 °C
33.32 mm
24.05 x 33.32 x 33.32 mm
33.32 mm
24.05 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$296.36
10+
$260.0559
25+
$258.72228
50+
$257.38866
100+
$256.05504