PDP SEO Portlet

MS27497E16B35PA

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27497E16B35PA
Secondary Manufacturer Part#: MS27497E16B35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
16-35
Wall Mount
-65 to 200 °C
30.96 mm
24.05 x 30.96 x 30.96 mm
30.96 mm
24.05 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$266.61333
10+
$233.95288
25+
$232.75312
50+
$231.55336
100+
$230.3536