PDP SEO Portlet

MS27484T8B98S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T8B98S
Secondary Manufacturer Part#: MS27484T8B98S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
3Signal
Plug
8-98
Cable Mount
-65 to 200 °C
18.64 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$244.04
10+
$214.11975
25+
$213.0023
50+
$211.90435
100+
$210.8064