PDP SEO Portlet

MS27484T24F35SA

Conn Subminiature Cylindrical SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T24F35SA
Secondary Manufacturer Part#: MS27484T24F35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
24-35
Cable Mount
-65 to 200 °C
44.45 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$625.50667
10+
$548.88275
25+
$546.06797
50+
$543.25319
100+
$540.4384