PDP SEO Portlet

MS27484T24B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T24B35P
Secondary Manufacturer Part#: MS27484T24B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
24-35
Cable Mount
-65 to 200 °C
44.45 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$480.90667
10+
$365.73664
25+
$257.51928
50+
$114.0544
100+
$111.72243