PDP SEO Portlet

MS27484T24B19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T24B19P
Secondary Manufacturer Part#: MS27484T24B19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Plug
24-19
Cable Mount
-65 to 200 °C
44.45 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$413.44
10+
$314.43286
25+
$221.43959
50+
$115.26192
100+
$114.6647