MS27484T22B21B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 21Signal | ||
| Plug | ||
| 22-21 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 41.27 mm | ||
| 22.63 mm | ||
| 22.63 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908040 |
| Schedule B: | 8535908040 |