PDP SEO Portlet

MS27484T20F16P

Conn Subminiature Cylindrical PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T20F16P
Secondary Manufacturer Part#: MS27484T20F16P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Plug
20-16
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$289.08
10+
$219.85658
25+
$155.5298
50+
$154.7281
100+
$153.9264