PDP SEO Portlet

MS27484T20B35PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T20B35PB
Secondary Manufacturer Part#: MS27484T20B35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Plug
20-35
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$356.30667
10+
$312.65812
25+
$311.05475
50+
$309.45138
100+
$307.848