PDP SEO Portlet

MS27484T20B16S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T20B16S
Secondary Manufacturer Part#: MS27484T20B16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Plug
20-16
Cable Mount
-65 to 200 °C
38.1 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$323.50667
10+
$246.1017
25+
$173.27764
50+
$76.74889
100+
$75.17968