PDP SEO Portlet

MS27484T18F35SD

Conn Subminiature Cylindrical SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T18F35SD
Secondary Manufacturer Part#: MS27484T18F35SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Plug
18-35
Cable Mount
-65 to 200 °C
35.33 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$409.30667
10+
$359.16562
25+
$357.32375
50+
$355.48188
100+
$353.64