PDP SEO Portlet

MS27484T18B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T18B35P
Secondary Manufacturer Part#: MS27484T18B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
66Signal
Plug
18-35
Cable Mount
-65 to 200 °C
35.33 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$329.85333
10+
$250.8605
25+
$176.67095
50+
$78.25427
100+
$76.65428