PDP SEO Portlet

MS27484T14B5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T14B5P
Secondary Manufacturer Part#: MS27484T14B5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
14-5
Cable Mount
-65 to 200 °C
28.98 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$237.94667
10+
$180.93872
25+
$127.42931
50+
$75.5016
100+
$75.1104