PDP SEO Portlet

MS27484T14B18SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T14B18SD
Secondary Manufacturer Part#: MS27484T14B18SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Plug
14-18
Cable Mount
-65 to 200 °C
28.98 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$265.18667
10+
$232.70162
25+
$231.50828
50+
$230.31494
100+
$229.1216