PDP SEO Portlet

MS27484T14B18PC

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T14B18PC
Secondary Manufacturer Part#: MS27484T14B18PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Plug
14-18
Cable Mount
-65 to 200 °C
28.98 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
6+
$270.89333
10+
$206.04954
25+
$147.57069
50+
$67.79254
100+
$66.40644