PDP SEO Portlet

MS27484T12F98P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T12F98P
Secondary Manufacturer Part#: MS27484T12F98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
10Signal
Plug
12-98
Cable Mount
-65 to 200 °C
25.8 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$248.72
10+
$189.17862
25+
$133.18766
50+
$85.00685
100+
$84.5664