PDP SEO Portlet

MS27484T12B35SD

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T12B35SD
Secondary Manufacturer Part#: MS27484T12B35SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Plug
12-35
Cable Mount
-65 to 200 °C
25.8 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$263.52
8+
$257.67927
20+
$230.05328
30+
$228.86744
60+
$227.6816