PDP SEO Portlet

MS27484T12A98P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T12A98P
Secondary Manufacturer Part#: MS27484T12A98P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
10Signal
Plug
12-98
Cable Mount
-65 to 200 °C
25.8 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$244.94667
10+
$186.28422
25+
$131.19537
50+
$58.08982
100+
$56.90211