PDP SEO Portlet

MS27484T10F99PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484T10F99PA
Secondary Manufacturer Part#: MS27484T10F99PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
7Signal
Plug
10-99
Cable Mount
-65 to 200 °C
21.43 mm
22.63 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$240.53333
10+
$182.93351
25+
$129.38303
50+
$62.07845
100+
$61.7568