PDP SEO Portlet

MS27484P18A35S

Conn Subminiature Cylindrical SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484P18A35S
Secondary Manufacturer Part#: MS27484P18A35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Plug
18-35
Cable Mount
-65 to 200 °C
35.33 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$422.16
10+
$370.44638
25+
$368.54665
50+
$366.64692
100+
$364.7472