PDP SEO Portlet

MS27484E8F6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484E8F6S
Secondary Manufacturer Part#: MS27484E8F6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
8-6
Cable Mount
-65 to 200 °C
18.64 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$259.38667
10+
$197.24902
25+
$138.8946
50+
$61.45478
100+
$60.19826