PDP SEO Portlet

MS27484E22F21P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484E22F21P
Secondary Manufacturer Part#: MS27484E22F21P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Plug
22-21
Cable Mount
-65 to 200 °C
41.27 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$325.18667
10+
$285.3513
25+
$283.88796
50+
$282.42462
100+
$280.96128