PDP SEO Portlet

MS27484E20F35PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484E20F35PB
Secondary Manufacturer Part#: MS27484E20F35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
79Signal
Plug
20-35
Cable Mount
-65 to 200 °C
38.1 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$375.06667
10+
$329.121
25+
$327.4332
50+
$325.7454
100+
$324.0576