PDP SEO Portlet

MS27484E18F11P

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484E18F11P
Secondary Manufacturer Part#: MS27484E18F11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
11Signal
Plug
18-11
Cable Mount
-65 to 200 °C
35.33 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$279.97333
7+
$273.76793
20+
$244.41672
30+
$243.15684
50+
$241.89696