PDP SEO Portlet

MS27484E16F35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27484E16F35P
Secondary Manufacturer Part#: MS27484E16F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
16-35
Cable Mount
-65 to 200 °C
32.13 mm
23.82 mm
23.82 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$320.61333
10+
$243.83312
25+
$171.69666
50+
$76.05313
100+
$74.49814