PDP SEO Portlet

MS27474T8B35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T8B35P
Secondary Manufacturer Part#: MS27474T8B35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
8-35
Jam Nut
-65 to 200 °C
31.75 mm
35.3 mm
22.63 x 31.75 x 31.75 mm
31.75 mm
22.63 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$235.57333
10+
$179.16558
25+
$126.14396
50+
$77.92375
100+
$77.52