MS27474T24B29P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Receptacle | ||
| 24-29 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 57.53 mm | ||
| 61.08 mm | ||
| 22.5 x 57.53 x 57.53 mm | ||
| 57.53 mm | ||
| 22.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |