PDP SEO Portlet

MS27474T20F35P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27474T20F35P
Secondary Manufacturer Part#: MS27474T20F35P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
79Signal
Receptacle
20-35
Jam Nut
-65 to 200 °C
51.2 mm
54.76 mm
22.5 x 51.2 x 51.2 mm
51.2 mm
22.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$360.73333
10+
$316.5435
25+
$314.9202
50+
$313.2969
100+
$311.6736