MS27474T20B35PD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 79Signal | ||
| Receptacle | ||
| 20-35 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 51.2 mm | ||
| 54.76 mm | ||
| 22.5 x 51.2 x 51.2 mm | ||
| 51.2 mm | ||
| 22.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |